Entrelec 1SNK506065R0000 technical specifications.
| Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506065R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.