Entrelec 1SNK506211R0000 technical specifications.
| Current Rating | 40A |
| Number of Levels | 2 |
| Reach SVHC Compliant | Unknown |
| Series | SNK |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK506211R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
