Entrelec 1SNK510010R0000 technical specifications.
| Current Rating | 76A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SNK |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK510010R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
