Entrelec 1SNK522150R0000 technical specifications.
| Color | Green, Yellow |
| Current Rating | 192A |
| Number of Levels | 1 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 22mm |
| Series | SNK |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK522150R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
