Entrelec 1SNK906304R0000 technical specifications.
| Color | Orange |
| Current Rating | 41A |
| Number of Positions | 4 |
| Reach SVHC Compliant | Yes |
| Row Spacing | 6mm |
| Series | SNK |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK906304R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
