Entrelec 1SNK922303R0000 technical specifications.
| Current Rating | 192A |
| Mount | Screw |
| Number of Positions | 3 |
| Reach SVHC Compliant | Yes |
| Row Spacing | 22mm |
| Series | SNK |
| RoHS | Compliant |
Download the complete datasheet for Entrelec 1SNK922303R0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.