Entrelec L10520201100 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Mount | Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | L 105 200 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L10520201100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.