Entrelec L10620701000 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 3.38kV |
| Voltage Rating (AC) | 3.38kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec L10620701000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.