Entrelec L24320201000 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Length | 7.57mm |
| Max Operating Temperature | 100°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | L 243 200 |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 160V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L24320201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.