Entrelec L24320801000 technical specifications.
| Package/Case | 125 |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Series | L 243 200 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L24320801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.