Entrelec L24520601000 technical specifications.
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| Series | L 245 200 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L24520601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.