Entrelec L24520801000 technical specifications.
| Current Rating | 12A |
| Reach SVHC Compliant | Unknown |
| Series | L 245 200 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L24520801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.