Entrelec L25230811000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L25230811000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.