
Entrelec L25231218000 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Length | 43.2mm |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Termination | Through Hole |
| Voltage Rating (AC) | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec L25231218000 to view detailed technical specifications.
No datasheet is available for this part.