
Entrelec L25311211000 technical specifications.
| Color | Grey |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 3.81mm |
| Length | 47.11mm |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Termination | Through Hole |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L25311211000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
