Entrelec L25511211000 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 62.96mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Entrelec L25511211000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.