
Entrelec L25530918000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Length | 47.72mm |
| Max Operating Temperature | 100°C |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Entrelec L25530918000 to view detailed technical specifications.
No datasheet is available for this part.