EOS Power LVC45SG12ELF technical specifications.
| Depth | 43.8mm |
| Efficiency | 80% |
| Length | 107.2mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.75A |
| Max Output Power | 55W |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 55W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LVC45SG12ELF to view detailed technical specifications.
No datasheet is available for this part.