EOS Power VLT130-1104 technical specifications.
| Depth | 26.04mm |
| Efficiency | 82% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 48V |
| Weight | 340g |
| Width | 79.76mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT130-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.