EOS Power VLT60-3002LF technical specifications.
| Depth | 50.8mm |
| Efficiency | 82% |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Output Power | 60W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT60-3002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.