EOS Power VLT80-1003LF technical specifications.
| Depth | 77.2mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 80W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT80-1003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.