EOS Power VLT80-4002-LF technical specifications.
| Depth | 77.2mm |
| Efficiency | 85% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT80-4002-LF to view detailed technical specifications.
No datasheet is available for this part.