EOZ 01-030.002 technical specifications.
| Package/Case | 002 |
| Color | Blue, Black |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-030.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
