EOZ 01-453.036 technical specifications.
| Contact Material | Gold |
| Depth | 18mm |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 42V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-453.036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.