The EOZ 01-476.036 is a single-pole single-throw relay with a maximum voltage rating of 42V DC and a maximum current rating of 100mA. It features gold contact material and a termination type of solder. The relay has a length and depth of 18mm, and is compliant with RoHS regulations. It is designed for use with a lamp illumination type.
EOZ 01-476.036 technical specifications.
| Contact Material | Gold |
| Depth | 18mm |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 42V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-476.036 to view detailed technical specifications.
No datasheet is available for this part.