EOZ 02-930.2 technical specifications.
| Color | Red |
| Contact Material | Silver |
| Current Rating | 12A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EOZ 02-930.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.