EOZ 08.17513.21 technical specifications.
| Contact Material | Silver |
| Depth | 14.8mm |
| Length | 10.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for EOZ 08.17513.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.