EOZ 09.10000.39 technical specifications.
| Contact Plating | Gold |
| Depth | 3.2mm |
| Length | 10.16mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 09.10000.39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.