EOZ 10-2602.3174C technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3174C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.