EOZ 10-2602.3202L technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Dome |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3202L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.