EOZ 10-2602.3205L technical specifications.
| Package/Case | T |
| Color | Green |
| Current Rating | 20mA |
| Luminous Intensity | 250mcd |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3205L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.