EOZ 14-141.022K technical specifications.
| Index Angle | 42° |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Series | 14 |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-141.022K to view detailed technical specifications.
No datasheet is available for this part.