EOZ 14-235.022K technical specifications.
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | 14 |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 14-235.022K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.