EOZ 17.17252.30 technical specifications.
| Contact Material | Gold |
| Depth | 14mm |
| Length | 14mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 17.17252.30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.