EOZ 18.287.0354R technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 18.287.0354R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.