EOZ 19-030.005 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 19-030.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.