EOZ 19-289.015 technical specifications.
| Package/Case | 015 |
| Contact Material | Silver |
| Current Rating | 800mA |
| Max Operating Temperature | 65°C |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 19 |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 19-289.015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.