EOZ 201-0400-00 technical specifications.
| Package/Case | 201 |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 55 - Swisstac |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 201-0400-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
