EOZ 31-040.002 technical specifications.
| Package/Case | 002 |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Mount | Base |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 31-040.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.