This 115V panel mount switch features a silver contact material and a current rating of 1A. The switch has a depth and width of 26.97mm and a height of 48.24mm. It is designed for panel mounting and has a termination of solder. The switch is suitable for applications requiring a high current rating and reliable switching performance.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 26.97mm |
| Height | 48.24mm |
| Index Angle | 36° |
| Mount | Panel |
| Number of Contacts | 1 |
| Termination | Solder |
| Voltage Rating | 115V |
| Width | 26.97mm |
| RoHS | Compliant |