EOZ 44-001.8-01 technical specifications.
| Color | Green |
| Mount | Surface Mount |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | eao 44 |
| Size | 22mm |
| Switching Current | 6A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-001.8-01 to view detailed technical specifications.
No datasheet is available for this part.