EOZ 44-720.20 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Material | Plastic |
| Number of Positions | 2 |
| Ratings | IP65 |
| Series | 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-720.20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.