EOZ 44-730.22.100 technical specifications.
| Contact Material | Silver |
| Index Angle | 90° |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 500V |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-730.22.100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.