This gold-plated contact features a length of 28.2mm and a maximum current rating of 5A. It operates within a temperature range of -25°C to 60°C and can withstand a maximum voltage of 250V AC or DC. The contact requires an operating force of 2N.
EOZ 44-737.64 technical specifications.
| Contact Plating | Gold |
| Depth | 28.2mm |
| Index Angle | 60° |
| Length | 28.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 2N |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-737.64 to view detailed technical specifications.
No datasheet is available for this part.