EOZ 44-744.60 technical specifications.
| Actuator Type | KNOB TYPE |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Series | 44 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 44-744.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.