EOZ 44-745.20-10 technical specifications.
| Actuator Type | KNOB TYPE |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Series | 44 |
| Taper | Linear |
| Termination | Solder |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-745.20-10 to view detailed technical specifications.
No datasheet is available for this part.