EOZ 44-750.22 technical specifications.
| Color | Red |
| Material | Plastic |
| Mount | Base |
| Ratings | IP65 |
| Series | eao 44 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-750.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.