EOZ 44-946.01-A technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Flush |
| Series | eao 44 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-946.01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.