EOZ 44-951 technical specifications.
| Color | Yellow |
| Material | Plastic |
| Outside Diameter | 45mm |
| Reach SVHC Compliant | No |
| Series | eao 44 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44-951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.