EOZ 44.746.24.010 technical specifications.
| Color | Yellow |
| Ratings | IP65 |
| Series | eao 44 |
| Size | 22mm |
| Switching Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for EOZ 44.746.24.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.